Arrow Electronic Components Online
LP38869MH/NOPB|TI|simage
LP38869MH/NOPB|TI|limage
Linear Regulators

LP38869MH/NOPB

LDO Regulator Pos 0.8V to 5V2.5V 1A 16-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable, Fixed
  • Output Voltage (V)
    0.8 to 5, 2.5
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.33@1A
  • Reference Voltage (V)
    0.8(Typ)
  • Line Regulation
    0.0011%/V(Typ)
  • Load Regulation
    0.2%/A(Typ)
  • Special Features
    Thermal Shutdown Protection, Short Circuit Protection, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    LP38869
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    92
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources