Arrow Electronic Components Online
LP38852MRADJ/NOPB|TI|simage
LP38852MRADJ/NOPB|TI|limage
Linear Regulators

LP38852MR-ADJ/NOPB

LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 1.8
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    0.93
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.165@1500mA
  • Line Regulation
    0.04%/V(Typ)
  • Load Regulation
    0.2%/A(Typ)
  • Maximum Quiescent Current (mA)
    8.5
  • Junction to Ambient
    48.4°C/W
  • Junction to Case
    54.6°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources