Arrow Electronic Components Online
LP38851SXADJ/NOPB|TI|simage
LP38851SXADJ/NOPB|TI|limage
Linear Regulators

LP38851SX-ADJ/NOPB

LDO Regulator Pos 0.8V to 1.8V 0.8A 8-Pin(7+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 1.8
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    0.915
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.15@800mA
  • Line Regulation
    0.04%/V(Typ)
  • Load Regulation
    0.2%/A(Typ)
  • Maximum Quiescent Current (mA)
    8.5
  • Maximum Junction Ambient Thermal Resistance
    60°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    3°C/W(Typ)
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.49
  • Package Width
    8.89
  • Package Length
    10.1
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources