Linear Regulators
LP38842T-1.5/NOPB
LDO Regulator Pos 1.5V 1.5A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
1.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
0.915
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.175@1.5A|0.315@1.5A
Line Regulation
0.01%/A(Typ)
Load Regulation
0.1%/A(Typ)
Maximum Junction Ambient Thermal Resistance
65°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.25(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Order Quantity

