Power Management Development Boards and Kits
LP38842EVAL
LP38842 Linear Regulator 0.56V to 1.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0.56 to 1.5
Output Current (mA)
1500
Input Voltage Range
1.5VDC(Typ)|1.8VDC(Typ)
Supported Device
LP38842
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125