Arrow Electronic Components Online
LP38798SDEADJ/NOPB|TI|limage
LP38798SDEADJ/NOPB|TI|originalImage
Linear Regulators

LP38798SDE-ADJ/NOPB

LDO Regulator Pos 1.2V to 19.8V 0.8A 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 19.8
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.42@800mA
  • Reference Voltage (V)
    1.212
  • Line Regulation
    0.005%/V(Typ)
  • Load Regulation
    -0.2%/A(Typ)
  • Maximum Quiescent Current (mA)
    2.1
  • Typical Ground Current @ Full Load (mA)
    1.6
  • Junction to Ambient
    138°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources