Arrow Electronic Components Online
LP3878MRXADJ/NOPB|TI|simage
LP3878MRXADJ/NOPB|TI|originalImage
Linear Regulators

LP3878MRX-ADJ/NOPB

LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LP3878MRX-ADJ/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1 to 5.5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.002@100uA|0.2@200mA|0.6@800mA
  • Line Regulation
    0.01%/V(Typ)
  • Typical Ground Current @ Full Load (mA)
    5.5
  • Junction to Ambient
    42.5°C/W
  • Junction to Case
    54°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources