Arrow Electronic Components Online
LP3875ESADJ/NOPB|TI|simage
LP3875ESADJ/NOPB|TI|limage
Linear Regulators

LP3875ES-ADJ/NOPB

LDO Regulator Pos 1.216V 1.5A 6-Pin(5+Tab) DDPAK Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.216(Min)
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.05@150mA, 0.45@1.5A
  • Reference Voltage (V)
    1.216(Typ)
  • Line Regulation
    0.02%(Typ)
  • Load Regulation
    0.06%(Typ)
  • Maximum Junction Ambient Thermal Resistance
    60°C/W
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LP3875
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    45
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources