Arrow Electronic Components Online
LP3874EMPADJ/NOPB|TI|simage
LP3874EMPADJ/NOPB|TI|limage
Linear Regulators

LP3874EMP-ADJ/NOPB

LDO Regulator Pos 1.2V to 6.6V 0.8A 5-Pin(4+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 6.6
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.035@80mA|0.3@800mA
  • Reference Voltage (V)
    1.216(Typ)
  • Line Regulation
    0.02%(Typ)
  • Load Regulation
    0.04%(Typ)
  • Junction to Ambient
    90°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.56
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources