Arrow Electronic Components Online
LP3872ES2.5/NOPB|TI|simage
LP3872ES2.5/NOPB|TI|limage
Linear Regulators

LP3872ES-2.5/NOPB

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.05@150mA|0.45@1.5A
  • Line Regulation
    0.02%(Typ)
  • Load Regulation
    0.06%(Typ)
  • Typical Ground Current @ Full Load (mA)
    6
  • Junction to Ambient
    40.3°C/W
  • Junction to Case
    43.4°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    8.93
  • Package Length
    10.16
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources