Arrow Electronic Components Online
LP38691DTX2.5/NOPB|TI|limage
LP38691DTX2.5/NOPB|TI|simage
Linear Regulators

LP38691DTX-2.5/NOPB

LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) TO-252 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.145@100mA|0.725@500mA
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    1.8%/A(Typ)
  • Maximum Quiescent Current (mA)
    0.1
  • Typical Ground Current @ Full Load (mA)
    0.055
  • Junction to Ambient
    50.5°C/W
  • Junction to Case
    52.6°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources