Linear Regulators
LP38690DTX-2.5/NOPB
LDO Regulator Pos 2.5V 1A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.145@100mA|1.3@1A
Line Regulation
0.03%/V(Typ)
Load Regulation
1.8%/A(Typ)
Maximum Quiescent Current (mA)
0.1
Junction to Ambient
50.5°C/W
Junction to Case
52.6°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.55(Max) mm
Package Width
6.22(Max) mm
Package Length
6.73(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
3
Lead Shape
Gull-wing

