Arrow Electronic Components Online
LP38690DT3.3/NOPB|TI|simage
LP38690DT3.3/NOPB|TI|originalImage
Linear Regulators

LP38690DT-3.3/NOPB

LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.11@100mA|1@1A
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    1.8%/A(Typ)
  • Maximum Quiescent Current (mA)
    0.1
  • Junction to Ambient
    50.5°C/W
  • Junction to Case
    52.6°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources