Linear Regulators
LP38511MRX-ADJ/NOPB
LDO Regulator Pos 0.5V to 3.3V 0.8A 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.5 to 3.3
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.26@800mA
Line Regulation
0.03%/V(Typ)
Load Regulation
0.1%/A(Typ)
Maximum Junction Ambient Thermal Resistance
168°C/W(Typ)
Maximum Junction Case Thermal Resistance
11°C/W(Typ)
Special Features
Thermal Protection, Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LP3851
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
3
Order Quantity

