Arrow Electronic Components Online
Power Management Development Boards and Kits

LP38502ASD-EV

LP38502-ADJ Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Output Current (mA)
    1500
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    LP38502-ADJ

Documentation and Resources

Datasheets
Design resources