Arrow Electronic Components Online
Power Management Development Boards and Kits

LP38501TJ-ADJEV

LP38501 Linear Regulator 2.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    5.5VDC(Max)
  • Supported Device
    LP38501

Documentation and Resources

Datasheets
Design resources