Supervisory Circuits
LP3470M5-2.63/NOPB
Processor Supervisor 2.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.50
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
2(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.6037
Typical Reset Threshold Voltage (V)
2.63
Maximum Reset Threshold Voltage (V)
2.6563
Monitored Voltage (V)
0.5 to 5.5
Minimum Operating Supply Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
16(Typ)
Maximum Power Dissipation (mW)
300
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
LP3470
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

