Arrow Electronic Components Online
LP339N/NOPB|TI|simage
LP339N/NOPB|TI|limage
Linear Comparators

LP339N/NOPB

Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Typical Response Time (us)
    8
  • Typical Response Time Range (us)
    5 to 20
  • Maximum Propagation Delay Time (ns)
    8000(Typ)
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Input Offset Voltage (mV)
    5@30V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    30
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Voltage Gain (dB)
    113.98
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Input Bias Current (uA)
    0.025@5V
  • Typical Output Current (mA)
    30@5V
  • Maximum Quiescent Current (mA)
    0.1@5V
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Maximum Power Dissipation (mW)
    1150
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources