Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LP339MX
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Differential Comparator
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Typical Response Time (us)
8
Typical Response Time Range (us)
5 to 20
Maximum Propagation Delay Time (ns)
8000(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Voltage Gain (dB)
113.98
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.025@5V
Typical Output Current (mA)
30@5V
Maximum Quiescent Current (mA)
0.1@5V
Maximum Power Dissipation (mW)
570
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

