Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Manufacturer Type
Differential Comparator
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Typical Response Time (us)
8
Typical Response Time Range (us)
5 to 20
Maximum Propagation Delay Time (ns)
8000(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±15|30
Maximum Input Offset Voltage (mV)
5@30V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Maximum Dual Supply Voltage (V)
±15
Typical Voltage Gain (dB)
113.98
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.025@5V
Typical Output Current (mA)
30@5V
Maximum Quiescent Current (mA)
0.1@5V
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

