Operational Amplifiers - Op Amps
LP324N/NOPB
Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±15, ±12, ±9, ±5, ±3
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.002@5V
Maximum Input Bias Current (uA)
0.01@5V
Maximum Quiescent Current (mA)
0.15@5V
Typical Output Current (mA)
10@5V
Power Supply Type
Dual, Single
Typical Slew Rate (V/us)
0.05@5V
Typical Input Noise Voltage Density (nV/rtHz)
80
Typical Voltage Gain (dB)
93.98
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.01
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
0.1
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.05
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Family/Series
LP324
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
MSL
1
Order Quantity

