Arrow Electronic Components Online
LP2997M/NOPB|TI|simage
LP2997M/NOPB|TI|originalImage
Special Purpose Voltage Regulators

LP2997M/NOPB

DDR Memory Termination Regulator 2.2V-5.5V 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR Memory Termination Regulator
  • Number of Outputs
    1
  • Output Current (A)
    0.5
  • Input Voltage (V)
    2.2 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    LP2997
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    95
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources