Top Searched
Special Purpose Voltage Regulators
LP2995M/NOPB
DDR Memory Termination Regulator 2.2V-5.5V 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
1.5
Input Voltage (V)
2.2 to 5.5
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LP2995
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
1
Order Quantity

