Arrow Electronic Components Online
LP2992AIM53.3/NOPB|TI|simage
LP2992AIM53.3/NOPB|TI|originalImage
Linear Regulators

LP2992AIM5-3.3/NOPB

LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.0025@0mA|0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA
  • Line Regulation
    0.014%/V
  • Junction to Ambient
    169.7°C/W
  • Junction to Case
    122.6°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources