You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.5
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.0025@0mA, 0.009@1mA, 0.125@50mA, 0.325@150mA, 0.575@250mA
Line Regulation
0.014%/V
Maximum Junction Ambient Thermal Resistance
169.7°C/W
Maximum Junction Case Thermal Resistance
122.6°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
LP2992
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

