Arrow Electronic Components Online
LP2989IM3.3/NOPB|TI|simage
LP2989IM3.3/NOPB|TI|limage
Linear Regulators

LP2989IM-3.3/NOPB

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.25
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.1
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.425@500mA, 0.2@200mA, 0.003@0.1mA
  • Line Regulation
    0.014%/V
  • Load Regulation
    0.4%V(Typ)
  • Typical Ground Current @ Full Load (mA)
    3
  • Maximum Junction Ambient Thermal Resistance
    114.5°C/W
  • Maximum Junction Case Thermal Resistance
    61.1°C/W
  • Special Features
    Thermal Protection, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    LP2989
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    95
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources