Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.25
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.1
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.003@0.1mA|0.2@200mA|0.425@500mA
Line Regulation
0.014%/V
Load Regulation
0.4%V(Typ)
Typical Ground Current @ Full Load (mA)
3
Maximum Junction Ambient Thermal Resistance
34.8°C/W
Maximum Junction Case Thermal Resistance
28.4°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
4
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

