Arrow Electronic Components Online
LP2989ILD3.3/NOPB|TI|simage
LP2989ILD3.3/NOPB|TI|limage
Linear Regulators

LP2989ILD-3.3/NOPB

LDO Regulator Pos 3.3V 0.5A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.25
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.1
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.003@0.1mA|0.2@200mA|0.425@500mA
  • Line Regulation
    0.014%/V
  • Load Regulation
    0.4%V(Typ)
  • Typical Ground Current @ Full Load (mA)
    3
  • Junction to Ambient
    34.8°C/W
  • Junction to Case
    28.4°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources