You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.1
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.002@0.1mA, 0.12@75mA, 0.23@200mA
Line Regulation
0.014%/V
Maximum Junction Ambient Thermal Resistance
160°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LP2986
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
1
Order Quantity

