Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
2.1
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.225@80mA
Line Regulation
0.014%/V
Maximum Junction Ambient Thermal Resistance
220°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

