Linear Regulators
LP2980IM5X-ADJ
LDO Regulator Pos 1.225V to 15V 0.05A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LP2980IM5X-ADJ
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Adjustable
Output Voltage (V)
1.225 to 15
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.003@0mA|0.01@1mA|0.060@10mA|0.15@50mA
Reference Voltage (V)
1.243
Line Regulation
6mV
Maximum Junction Ambient Thermal Resistance
205.4°C/W
Maximum Junction Case Thermal Resistance
78.8°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

