Arrow Electronic Components Online
LP2980IM5ADJ/NOPB|TI|simage
LP2980IM5ADJ/NOPB|TI|limage
Linear Regulators

LP2980IM5-ADJ/NOPB

LDO Regulator Pos 1.225V to 15V 0.05A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.225 to 15
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.003@0mA|0.01@1mA|0.060@10mA|0.15@50mA
  • Reference Voltage (V)
    1.243
  • Line Regulation
    6mV
  • Typical Ground Current @ Full Load (mA)
    0.32
  • Maximum Junction Ambient Thermal Resistance
    205.4°C/W
  • Maximum Junction Case Thermal Resistance
    78.8°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources