Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.23 to 29
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
-20
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA
Reference Voltage (V)
1.255
Line Regulation
0.2%
Load Regulation
0.2%
Maximum Junction Ambient Thermal Resistance
160°C/W
Maximum Junction Case Thermal Resistance
3°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

