Arrow Electronic Components Online
LP2952AIMX/NOPB|TI|simage
LP2952AIMX/NOPB|TI|limage
Linear Regulators

LP2952AIMX/NOPB

LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.23 to 29
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    -20
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA
  • Reference Voltage (V)
    1.245
  • Line Regulation
    0.1%
  • Load Regulation
    0.16%
  • Maximum Quiescent Current (mA)
    0.17
  • Maximum Junction Ambient Thermal Resistance
    83°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources