You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Adjustable
Output Voltage (V)
1.24 to 29
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.08@100uA, 0.45@100mA
Reference Voltage (V)
1.26
Line Regulation
0.1%
Load Regulation
0.1%
Typical Ground Current @ Full Load (mA)
8
Maximum Junction Ambient Thermal Resistance
117.7°C/W
Maximum Junction Case Thermal Resistance
63.7°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LP2951
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

