Arrow Electronic Components Online
LP2951CM3.3/NOPB|TI|simage
LP2951CM3.3/NOPB|TI|limage
Linear Regulators

LP2951CM-3.3/NOPB

LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.45@100mA|0.08@100uA
  • Reference Voltage (V)
    1.26
  • Line Regulation
    0.2%
  • Load Regulation
    0.2%
  • Typical Ground Current @ Full Load (mA)
    8
  • Maximum Junction Ambient Thermal Resistance
    117.7°C/W
  • Maximum Junction Case Thermal Resistance
    63.7°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources