Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.08@100uA, 0.45@100mA
Reference Voltage (V)
1.25
Line Regulation
0.1%
Load Regulation
0.1%
Typical Ground Current @ Full Load (mA)
8
Maximum Junction Ambient Thermal Resistance
117.7°C/W
Maximum Junction Case Thermal Resistance
63.7°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

