Linear Regulators
LP2950CDT-5.0/NOPB
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.08@100uA|0.45@100mA
Line Regulation
0.2%
Load Regulation
0.2%
Typical Ground Current @ Full Load (mA)
8
Maximum Junction Ambient Thermal Resistance
51.3°C/W
Maximum Junction Case Thermal Resistance
53.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.55(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

