Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1(Min)
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.45@100mA|0.08@100uA
Line Regulation
0.1%
Load Regulation
0.1%
Maximum Junction Ambient Thermal Resistance
160°C/W
Maximum Junction Case Thermal Resistance
83°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Mounting
Through Hole
Package Height
7.87(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

