Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Differential Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical Response Time (us)
1.2
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±15|30
Maximum Input Offset Voltage (mV)
7.5@±15V
Minimum Single Supply Voltage (V)
3.5
Maximum Single Supply Voltage (V)
30
Maximum Dual Supply Voltage (V)
±15
Typical Voltage Gain (dB)
100
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.1@±15V
Typical Output Current (mA)
25
Maximum Quiescent Current (mA)
0.3@15V/-0.18@-15V@-25C to 85C
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-25
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

