Arrow Electronic Components Online
LP211D|TI|simage
LP211D|TI|limage
Linear Comparators

LP211D

Comparator Single ±15V/30V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical Response Time (us)
    1.2
  • Typical Response Time Range (us)
    0.5 to 5
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±15, 30
  • Maximum Input Offset Voltage (mV)
    7.5@±15V
  • Minimum Single Supply Voltage (V)
    3.5
  • Maximum Single Supply Voltage (V)
    30
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Voltage Gain (dB)
    100
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.1@±15V
  • Typical Output Current (mA)
    25
  • Maximum Quiescent Current (mA)
    0.3@15V/-0.18@-15V@-25C to 85C
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -25
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources