Capacitor Aluminum Electrolytic
LP152M050A1P3
Cap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.225 Ohm 0.983A 1000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.225
Equivalent Series Resistance Type
Standard
IR (mA)
0.983
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22
Product Height (mm)
25
Lead Diameter (mm)
0.8
Order Quantity

