Switch Push Button
LP0115CMKW01C
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Maximum Current Rating (A)
3@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
500000
Actuator Color
Red
Actuator Length (mm)
3
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
3
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Diallyl Phthalate
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
20
Product Depth (mm)
20
Product Height (mm)
26.8

