Arrow Electronic Components Online
LP-CC-3-2/10|EATON|simage
LP-CC-3-2/10|EATON|limage
Fuses

LP-CC-3-2/10

Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class CC
  • Acting
    Slow Blow
  • Fuse Size (mm)
    10.3 X 38.1
  • Current Rating (A)
    3.2
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.41
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources