Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Face Shape
Round
Number of Light Pipes
2
Material
Polycarbonate
Color
Clear
Packaging
Bulk
Mounting
PCB

