Arrow Electronic Components Online
LP06WE|BIVAR|simage
LP06WE|BIVAR|limage
PC Card Inserters, Extractors and Guides

LP-06 WE

White Nylon Extractor Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Extractor
  • Material
    Nylon
  • Color
    White
  • Component Mounting Hole (Metric) (mm)
    0.08/0.093
  • Application Mounting Hole (Metric) (mm)
    2.2/2.8
  • Board Thickness (Metric) (mm)
    1.6
  • Product Length (Metric) (mm)
    28.3
  • Product Depth (Metric) (mm)
    7.9
  • Product Height (Metric) (mm)
    17.5
  • Component Mounting Hole (Imperial) (in)
    2/2.4
  • Application Mounting Hole (Imperial) (in)
    0.085/0.109
  • Board Thickness (Imperial) (in)
    0.0625
  • Product Length (Imperial) (in)
    1.12
  • Product Depth (Imperial) (in)
    0.312
  • Product Height (Imperial) (in)
    0.69
Order Quantity

Documentation and Resources

Datasheets
Design resources