Arrow Electronic Components Online
LOP50036|MEANWELL|simage
LOP50036|MEANWELL|limage
AC to DC Power Supplies

LOP-500-36

AC/DC Power Supply Single-OUT 36V 8.9(Convection)A/13.9(Forced Air)A 500.4W 6-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    8.9(Convection)|13.9(Forced Air)
  • Output Power (W)
    500.4
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5.2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    95(Typ)
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    250mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Mounting
    Screw
  • Package Height
    30.5
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources