AC to DC Power Supplies
LOP-400-12
AC/DC Power Supply Single-OUT 12V 20.8(Convection)A/33.3(Forced Air)A 399.6W 6-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
20.8(Convection)|33.3(Forced Air)
Output Power (W)
399.6
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
4.2(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
94(Typ)
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Mounting
Screw
Package Height
27.5
Package Width
76.2
Package Length
127
PCB changed
6
Pin Count
6

