Arrow Electronic Components Online
LOP20012|MEANWELL|simage
LOP20012|MEANWELL|limage
AC to DC Power Supplies

LOP-200-12

AC/DC Power Supply Single-OUT 12V 11.7(Convection)A/16.7(Forced Air)A 200.4W 10-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    16.7(Forced Air)|11.7(Convection)
  • Output Power (W)
    200.4
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2.5(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    93(Typ)
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Mounting
    Screw
  • Package Height
    25.4
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    10
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources