Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LOK4601-2R
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2(Typ)
Output Power (W)
48
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
250
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
0.8
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1.5
Efficiency (%)
82(Typ)
Configurable
No
Power Indicator
Yes
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Product Weight (g)
350
Mounting
DIN Rail
Package Height
90
Package Width
38
Package Length
113.6
PCB changed
8
Pin Count
8

